Part Details for EFR32BG26B511F3200IM68-B by Silicon Laboratories Inc
Results Overview of EFR32BG26B511F3200IM68-B by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32BG26B511F3200IM68-B Information
EFR32BG26B511F3200IM68-B by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFR32BG26B511F3200IM68-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
336-EFR32BG26B511F3200IM68-B-ND
|
DigiKey | BG26 3200K FLASH 512K RAM QFN68 Min Qty: 1300 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3952 | Buy Now |
|
DISTI #
634-ERBG26B511IM68
|
Mouser Electronics | RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68 RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
|
|
Braemac Americas-Symmetry | Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68 Min Qty: 1 | 0 |
|
$4.4100 | Buy Now |