-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9759
|
Newark | Rf Soc, Arm Cortex-M33, 38.4Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFR32FG22C121F512GM40-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$1.6200 / $2.5800 | Buy Now |
DISTI #
336-EFR32FG22C121F512GM40-C-ND
|
DigiKey | IC RF TXRX+MCU WIFI 40QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
180 In Stock |
|
$1.7589 / $3.9100 | Buy Now |
DISTI #
634-ER32FG22512GM40C
|
Mouser Electronics | RF System on a Chip - SoC Flex Gecko, QFN40, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 26 GPIO RoHS: Compliant | 809 |
|
$1.6100 / $3.3400 | Buy Now |
DISTI #
65209261
|
Verical | Wireless Bluetooth System on Chip RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2120 | Americas - 240 |
|
$1.1700 | Buy Now |
DISTI #
C1S713300618995
|
Chip1Stop | EFR32FG22 Wireless Gecko SoC Family | 240 |
|
$2.1300 | Buy Now |
|
Symmetry Electronics | Flex Gecko SoC QFN32 64 kB flash 16 kB RAM 16 GPIO Min Qty: 1 | 0 |
|
$1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32FG22C121F512GM40-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG22C121F512GM40-C
Silicon Laboratories Inc
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |