Datasheets
EFX2S30K154B022LH by:

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Part Details for EFX2S30K154B022LH by Eaton Corporation

Overview of EFX2S30K154B022LH by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EFX2S30K154B022LH

Part # Distributor Description Stock Price Buy
DISTI # EFX2S30K154B022LH
Avnet Americas - Bulk (Alt: EFX2S30K154B022LH) RoHS: Not Compliant Min Qty: 1734 Package Multiple: 867 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,734 $0.1079
  • 3,468 $0.1064
  • 5,202 $0.1034
  • 8,670 $0.1018
  • 17,340 $0.1003
  • 86,700 $0.0988
  • 173,400 $0.0973
$0.0973 / $0.1079 Buy Now
DISTI # 504-EFX2S30K154B022L
Mouser Electronics Film Capacitors CAP FILM 0.15uF 10% 305VAC RAD RoHS: Compliant 0
  • 1 $0.5500
  • 10 $0.2440
  • 100 $0.1690
  • 867 $0.1380
  • 2,601 $0.1290
  • 10,404 $0.1280
$0.1280 / $0.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 867 Package Multiple: 867 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 867 $0.1014
$0.1014 Buy Now
DISTI # EFX2S30K154B022LH
TTI Film Capacitors CAP FILM 0.15uF 10% 305VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk Americas - 867
In Stock
  • 17 $0.3010
  • 50 $0.2430
  • 100 $0.2150
  • 500 $0.1680
  • 1,000 $0.1530
  • 2,500 $0.1380
  • 5,000 $0.1280
$0.1280 / $0.3010 Buy Now

Part Details for EFX2S30K154B022LH

EFX2S30K154B022LH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFX2S30K154B022LH Part Data Attributes

EFX2S30K154B022LH Eaton Corporation
Buy Now Datasheet
Compare Parts:
EFX2S30K154B022LH Eaton Corporation Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Additional Feature SAFETY CLASS X2
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12 mm
JESD-609 Code e2
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 305 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE
Surface Mount NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for EFX2S30K154B022LH

This table gives cross-reference parts and alternative options found for EFX2S30K154B022LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFX2S30K154B022LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32922C3154K289 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7147, RADIAL LEADED, ROHS COMPLIANT TDK Corporation EFX2S30K154B022LH vs B32922C3154K289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFX2S30K154B022LH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFX2S30K154B022LH by Eaton Corporation

Select Manufacturer
Which Manufacturer of EFX2S30K154B022LH would you like to use for your alert(s)?
  • Please alert me when EFX2S30K154B022LH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFX2S30K154B022LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFX2S30K154B022LH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFX2S30K154B022LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFX2S30K154B022LH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFX2S30K154B022LH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: