Part Details for EG-2101CA78.1250M-DCZL3 by Seiko Epson Corporation
Overview of EG-2101CA78.1250M-DCZL3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EG-2101CA78.1250M-DCZL3
EG-2101CA78.1250M-DCZL3 CAD Models
EG-2101CA78.1250M-DCZL3 Part Data Attributes:
|
EG-2101CA78.1250M-DCZL3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
EG-2101CA78.1250M-DCZL3
Seiko Epson Corporation
SAW Oscillator, 62.5MHz Min, 99.999MHz Max, 78.125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 99.999 MHz | |
Operating Frequency-Min | 62.5 MHz | |
Operating Frequency-Nom | 78.125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Gold (Au) |