Part Details for EG-2121CA425.0000M-LGPA by Seiko Epson Corporation
Overview of EG-2121CA425.0000M-LGPA by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for EG-2121CA425.0000M-LGPA
EG-2121CA425.0000M-LGPA CAD Models
EG-2121CA425.0000M-LGPA Part Data Attributes
|
EG-2121CA425.0000M-LGPA
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
EG-2121CA425.0000M-LGPA
Seiko Epson Corporation
SAW Oscillator, 53.125MHz Min, 700MHz Max, 425MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Frequency-Nom | 425 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |