-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2063
|
Newark | Rectifier, 50V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, Operating Temperature Max:175°Crohs Compliant: Yes |Onsemi EGF1A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2010 | Buy Now |
DISTI #
EGF1ACT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6348 In Stock |
|
$0.1621 / $0.5700 | Buy Now |
DISTI #
EGF1A
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: EGF1A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1920 | Buy Now |
DISTI #
512-EGF1A
|
Mouser Electronics | Rectifiers 1.0a Rectifier UF Recovery RoHS: Compliant | 4889 |
|
$0.1620 / $0.2300 | Buy Now |
DISTI #
V79:2366_26238781
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 50ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 11 |
|
$0.1005 / $0.1012 | Buy Now |
|
Future Electronics | EGF1A Series 50 V 1 A SMT Glass Passivated Fast Rectifier - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1640 | Buy Now |
DISTI #
EGF1A
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.1600 | Buy Now |
DISTI #
EGF1A
|
Avnet Silica | Diode Switching 50V 1A 2-Pin DO-214AC T/R (Alt: EGF1A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EGF1A
|
EBV Elektronik | Diode Switching 50V 1A 2-Pin DO-214AC T/R (Alt: EGF1A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGF1A
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGF1A
onsemi
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EGF1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGF1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | General Instrument Corp | EGF1A vs EGF1A |
EGF1A | Rectifier Diode, 1 Element, 1A, Silicon, DO-214BA, | International Semiconductor Inc | EGF1A vs EGF1A |
EGF1A-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | EGF1A vs EGF1A-E3/5CA |