Part Details for EGG188M200AT6AA by KEMET Corporation
Overview of EGG188M200AT6AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGG188M200AT6AA
EGG188M200AT6AA CAD Models
EGG188M200AT6AA Part Data Attributes
|
EGG188M200AT6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EGG188M200AT6AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for EGG188M200AT6AA
This table gives cross-reference parts and alternative options found for EGG188M200AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG188M200AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ201VNN182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | EGG188M200AT6AA vs ELXQ201VNN182MA50S |
1182MCM3550LHN4110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG188M200AT6AA vs 1182MCM3550LHN4110 |
ELXM201VND182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | EGG188M200AT6AA vs ELXM201VND182MA50S |
188LMX200M2EH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | EGG188M200AT6AA vs 188LMX200M2EH |
LG200M1800BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EGG188M200AT6AA vs LG200M1800BP343550 |
2182MCM3550LHN2110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG188M200AT6AA vs 2182MCM3550LHN2110 |
1182MCM3550LHN3110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG188M200AT6AA vs 1182MCM3550LHN3110 |
ELXQ201VRD182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | EGG188M200AT6AA vs ELXQ201VRD182MA50S |
2182MCM3550LHN1110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG188M200AT6AA vs 2182MCM3550LHN1110 |
1182MCM3550LHN9110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG188M200AT6AA vs 1182MCM3550LHN9110 |