Part Details for EGG397M350AT3AA by KEMET Corporation
Overview of EGG397M350AT3AA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGG397M350AT3AA
EGG397M350AT3AA CAD Models
EGG397M350AT3AA Part Data Attributes
|
EGG397M350AT3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EGG397M350AT3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 175 mΩ | |
Leakage Current | 2.7 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for EGG397M350AT3AA
This table gives cross-reference parts and alternative options found for EGG397M350AT3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG397M350AT3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350MXC390MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EGG397M350AT3AA vs 350MXC390MEFCSN35X35 |
ELXM351LIN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | EGG397M350AT3AA vs ELXM351LIN391MA35S |
EKMM351LIN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | EGG397M350AT3AA vs EKMM351LIN391MA35S |
LG350M0390BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | EGG397M350AT3AA vs LG350M0390BPF-3535 |
350VXR390MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EGG397M350AT3AA vs 350VXR390MEFCSN35X35 |