Part Details for EGL34A-TP by Micro Commercial Components
Overview of EGL34A-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EGL34A-TP
EGL34A-TP CAD Models
EGL34A-TP Part Data Attributes
|
EGL34A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
EGL34A-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34A-TP
This table gives cross-reference parts and alternative options found for EGL34A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6478 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34A-TP vs 1N6478 |
DL4001-13-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Diodes Incorporated | EGL34A-TP vs DL4001-13-F |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | Vishay Semiconductors | EGL34A-TP vs GL41B |
GL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | EGL34A-TP vs GL41A |
1N6478 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | EGL34A-TP vs 1N6478 |
EGL41AHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34A-TP vs EGL41AHE3_A/I |
HSM105-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | EGL34A-TP vs HSM105-B |
DL4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GLASS, MELF-2 | Micro Commercial Components | EGL34A-TP vs DL4936 |
BYM07-50HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34A-TP vs BYM07-50HE3_A/I |
EGL41A-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL34A-TP vs EGL41A-E3/97 |