Part Details for EGL34G by Diotec Semiconductor AG
Overview of EGL34G by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGL34G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-EGL34GTR-ND
|
DigiKey | DIODE SUPERFAST MINIMELF 400V 0. Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
110000 In Stock |
|
$0.0660 | Buy Now |
DISTI #
2721-EGL34GTR-ND
|
DigiKey | DIODE GP 400V 500MA DO213AA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
107500 In Stock |
|
$0.0605 / $0.3867 | Buy Now |
DISTI #
4878-EGL34G-ND
|
DigiKey | DIODE GEN PURP 400V 0.5A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0567 | Buy Now |
DISTI #
637-EGL34G
|
Mouser Electronics | Rectifiers Diode, Superfast, MiniMelf, 400V, 0.5A, 175C | 870 |
|
$0.0380 / $0.2800 | Buy Now |
DISTI #
E02:0323_06675165
|
Arrow Electronics | Diode Switching 400V 0.5A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2402 | Europe - 152500 |
|
$0.0382 / $0.0593 | Buy Now |
DISTI #
V72:2272_21765370
|
Arrow Electronics | Diode Switching 400V 0.5A 2-Pin Mini-MELF T/R Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2004 Container: Cut Strips | Americas - 2 |
|
$0.0280 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - MiniMelf - 400V - 0.5A - 50ns RoHS: Compliant | 107500 Factory Stock |
|
$0.0276 / $0.0372 | Buy Now |
DISTI #
80894589
|
Verical | Rectifier Diode Switching 400V 0.5A 50ns 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2402 | Americas - 152500 |
|
$0.0383 / $0.0596 | Buy Now |
DISTI #
78440093
|
Verical | Rectifier Diode Switching 400V 0.5A 50ns 2-Pin Mini-MELF T/R Min Qty: 1500 Package Multiple: 25 | Americas - 13675 |
|
$0.0416 / $0.0472 | Buy Now |
DISTI #
EGL34G-DIO
|
TME | Diode: rectifying, SMD, 400V, 0.5A, 50ns, MiniMELF plastic, Ir: 5uA Min Qty: 25 | 13696 |
|
$0.0333 / $0.0499 | Buy Now |
Part Details for EGL34G
EGL34G CAD Models
EGL34G Part Data Attributes
|
EGL34G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
EGL34G
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34G
This table gives cross-reference parts and alternative options found for EGL34G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM07-400 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34G vs BYM07-400 |
EGL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN | International Semiconductor Inc | EGL34G vs EGL34G |
EGL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | EGL34G vs EGL34G |
EGL34G-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34G vs EGL34G-E3/98 |
BYM07-400HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34G vs BYM07-400HE3_A/I |
BYM07-400-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34G vs BYM07-400-E3/83 |