Part Details for EGP20A-E3/54 by Vishay Intertechnologies
Overview of EGP20A-E3/54 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGP20A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGP20A-E3/54
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: EGP20A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3085 / $0.3919 | Buy Now |
DISTI #
625-EGP20A-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 50 Volt RoHS: Compliant | 1955 |
|
$0.2850 / $0.8700 | Buy Now |
|
Quest Components | 1128 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
EGP20A-E3/54
|
TTI | Rectifiers 2.0 Amp 50 Volt pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2860 / $0.3090 | Buy Now |
DISTI #
EGP20A-E3/54
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: EGP20A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3085 / $0.3919 | Buy Now |
DISTI #
EGP20A-E3/54
|
Avnet Americas | Diode Switching 50V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: EGP20A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3085 / $0.3919 | Buy Now |
Part Details for EGP20A-E3/54
EGP20A-E3/54 CAD Models
EGP20A-E3/54 Part Data Attributes
|
EGP20A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGP20A-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP20A-E3/54
This table gives cross-reference parts and alternative options found for EGP20A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP20A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP20A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Fagor Electrónica | EGP20A-E3/54 vs EGP20A |
EGP20A-E3/54 | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP20A-E3/54 vs EGP20A-E3/54 |
EGP20ATR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP20A-E3/54 vs EGP20ATR |
EGP20AZ | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Galaxy Semi-Conductor Co Ltd | EGP20A-E3/54 vs EGP20AZ |
EGP20AHE3/73 | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP20A-E3/54 vs EGP20AHE3/73 |
EGP20A-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Vishay Intertechnologies | EGP20A-E3/54 vs EGP20A-E3/73 |