Part Details for EGP20A-T by Micro Commercial Components
Overview of EGP20A-T by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for EGP20A-T
EGP20A-T CAD Models
EGP20A-T Part Data Attributes
|
EGP20A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
EGP20A-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGP20A-T
This table gives cross-reference parts and alternative options found for EGP20A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP20A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP20A | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AC | International Semiconductor Inc | EGP20A-T vs EGP20A |
EGP20A | 2.0A Ultra Fast Recovery Rectifier, 4000-REEL | onsemi | EGP20A-T vs EGP20A |