Diodes
EGP20D/4H
Vishay Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Overview of EGP20D/4H by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for EGP20D/4H by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGP20D/4H by Vishay Semiconductors

EGP20D/4H
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
Package Description
PLASTIC, DO-15, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. EGP20D/4H
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
    VS

Alternate Parts for EGP20D/4H

This table gives cross-reference parts and alternative options found for EGP20D/4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP20D/4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EGP20D-E3/73 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Vishay Intertechnologies EGP20D/4H vs EGP20D-E3/73
EGP20D/51 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors EGP20D/4H vs EGP20D/51
EGP20D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components EGP20D/4H vs EGP20D
EGP20D/54 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors EGP20D/4H vs EGP20D/54
EGP20D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Suzhou Good-Ark Electronics Co Ltd EGP20D/4H vs EGP20D
EGP20D Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Fagor Electrónica EGP20D/4H vs EGP20D
EGP20D Ultra Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 2A; VFM MAX (V): 0.95V; @ IF (A): 2A; IFSM MAX (A): 75A; IR MAX (UA): 5uA; @VR (V): 200V; TRR MAX (NS): 50ns; Package: DO-15 Galaxy Microelectronics EGP20D/4H vs EGP20D
EGP20DZ Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Galaxy Microelectronics EGP20D/4H vs EGP20DZ
EGP20D(Z) Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Galaxy Semi-Conductor Co Ltd EGP20D/4H vs EGP20D(Z)
EGP20DT Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica EGP20D/4H vs EGP20DT
Part Number Description Manufacturer Compare
EGP20D/54 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors EGP20D/4H vs EGP20D/54
STTH2R02QRL Ultrafast recovery diode STMicroelectronics EGP20D/4H vs STTH2R02QRL
EGP20DT Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica EGP20D/4H vs EGP20DT
SF24M13 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor EGP20D/4H vs SF24M13
EGP20D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components EGP20D/4H vs EGP20D
EGP20D-E3/73 DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors EGP20D/4H vs EGP20D-E3/73
EGP20D Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Fagor Electrónica EGP20D/4H vs EGP20D
SF24M14 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor EGP20D/4H vs SF24M14
SF24 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor EGP20D/4H vs SF24
SF24M12 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor EGP20D/4H vs SF24M12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGP20D/4H by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGP20D/4H by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of EGP20D/4H would you like to use for your alert(s)?
  • Please alert me when EGP20D/4H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGP20D/4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGP20D/4H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGP20D/4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGP20D/4H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGP20D/4H by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: