Part Details for EGP30A by Suzhou Good-Ark Electronics Co Ltd
Overview of EGP30A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EGP30A
EGP30A CAD Models
EGP30A Part Data Attributes
|
EGP30A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EGP30A
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for EGP30A
This table gives cross-reference parts and alternative options found for EGP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF31 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | EGP30A vs USF31 |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | EGP30A vs RS3A |
ES3A-W | Rectifier Diode, | Rectron Semiconductor | EGP30A vs ES3A-W |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | EGP30A vs ES3AV-T |
EFM301V-T | Rectifier Diode, | Rectron Semiconductor | EGP30A vs EFM301V-T |
EFM301-T | Rectifier Diode, | Rectron Semiconductor | EGP30A vs EFM301-T |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | EGP30A vs EFM301-W |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | EGP30A vs ES3A-T |
ES3ASMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | EGP30A vs ES3ASMB |
EFM301V-W | Rectifier Diode, | Rectron Semiconductor | EGP30A vs EFM301V-W |