Part Details for EGP30D-HE3 by Vishay Semiconductors
Overview of EGP30D-HE3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGP30D-HE3
EGP30D-HE3 CAD Models
EGP30D-HE3 Part Data Attributes
|
EGP30D-HE3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
EGP30D-HE3
Vishay Semiconductors
DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, GP20, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP30D-HE3
This table gives cross-reference parts and alternative options found for EGP30D-HE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30D-HE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30D-HE3 vs GP30D |
SF30DG | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Diodes Incorporated | EGP30D-HE3 vs SF30DG |
RGP30DZ | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | EGP30D-HE3 vs RGP30DZ |
EGP30D-E3/54 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP30D-HE3 vs EGP30D-E3/54 |
SF30DG-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | EGP30D-HE3 vs SF30DG-B |
RGP30D | Rectifier Diode, | NTE Electronics Inc | EGP30D-HE3 vs RGP30D |
GP30D/65 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | EGP30D-HE3 vs GP30D/65 |
UGP30D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Zowie Technology Corp | EGP30D-HE3 vs UGP30D |
EGP30DHE3/73 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP30D-HE3 vs EGP30DHE3/73 |
EGP30D/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, GP20, 2 PIN | Vishay Semiconductors | EGP30D-HE3 vs EGP30D/54 |