Part Details for EGP30D by onsemi
Overview of EGP30D by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGP30D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0634
|
Newark | Rectifier, Single, 3A, 200V, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi EGP30D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2047 |
|
$0.3760 / $0.5250 | Buy Now |
DISTI #
EGP30DCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO201AD Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1125 In Stock |
|
$0.2681 / $1.2300 | Buy Now |
DISTI #
EGP30D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14 Partner Stock |
|
RFQ | |
DISTI #
EGP30D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30D) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2660 / $0.3175 | Buy Now |
DISTI #
512-EGP30D
|
Mouser Electronics | Rectifiers 3.0a Rectifier UF Recovery RoHS: Compliant | 8956 |
|
$0.3070 / $0.4900 | Buy Now |
|
Future Electronics | EGP30 Series 200V 3A 950mV Fast Recovery Standard TH Diode DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | EGP30 Series 200V 3A 950mV Fast Recovery Standard TH Diode DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 200V 3A 50ns 2-Pin DO-201AD T/R RoHS: Compliant | 0 |
|
$0.2544 / $0.2936 | Buy Now |
DISTI #
80328217
|
Verical | Diode Switching 200V 3A 2-Pin DO-201AD T/R Min Qty: 1250 Package Multiple: 1250 Date Code: 2411 | Americas - 1250 |
|
$0.2653 / $0.3413 | Buy Now |
DISTI #
EGP30D
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.2700 | Buy Now |
Part Details for EGP30D
EGP30D CAD Models
EGP30D Part Data Attributes
|
EGP30D
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP30D
onsemi
3.0A Ultra Fast Recovery Rectifier, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AD, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EGP30D
This table gives cross-reference parts and alternative options found for EGP30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP30D-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | EGP30D vs RGP30D-E3/73 |