Part Details for EGP31G-E3/C by Vishay Intertechnologies
Overview of EGP31G-E3/C by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGP31G-E3/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2180
|
Newark | 3A,400V,50Ns, supert, not For New Design |Vishay EGP31G-E3/C RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.6950 | Buy Now |
DISTI #
EGP31G-E3/C
|
Avnet Americas | 3A,400V,50NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: EGP31G-E3/C) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5831 | Buy Now |
DISTI #
78-EGP31G-E3/C
|
Mouser Electronics | Rectifiers 3A,400V,50NS RoHS: Compliant | 0 |
|
$0.6790 | Order Now |
DISTI #
EGP31G-E3/C
|
TTI | Rectifiers 3A,400V,50NS RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6470 / $0.6720 | Buy Now |
Part Details for EGP31G-E3/C
EGP31G-E3/C CAD Models
EGP31G-E3/C Part Data Attributes
|
EGP31G-E3/C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGP31G-E3/C
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP31G-E3/C
This table gives cross-reference parts and alternative options found for EGP31G-E3/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP31G-E3/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF36G-AR0G | Rectifier Diode, | Taiwan Semiconductor | EGP31G-E3/C vs SF36G-AR0G |
1N5404G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, | HY Electronic Corp | EGP31G-E3/C vs 1N5404G |
SF36-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | EGP31G-E3/C vs SF36-F |
FR304G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Daco Semiconductor Co Ltd | EGP31G-E3/C vs FR304G |
1N5404GA0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | EGP31G-E3/C vs 1N5404GA0G |
SF36H33 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | EGP31G-E3/C vs SF36H33 |
SF36A0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | EGP31G-E3/C vs SF36A0 |
1N5625GPHE3/54 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | EGP31G-E3/C vs 1N5625GPHE3/54 |
SF36G-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | EGP31G-E3/C vs SF36G-AP-HF |
HER305G-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP31G-E3/C vs HER305G-TP |