Part Details for EGR225M050S1A1C110 by Teapo Electronic Corporation
Overview of EGR225M050S1A1C110 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGR225M050S1A1C110
EGR225M050S1A1C110 CAD Models
EGR225M050S1A1C110 Part Data Attributes
|
EGR225M050S1A1C110
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
EGR225M050S1A1C110
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUXON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Manufacturer Series | GR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for EGR225M050S1A1C110
This table gives cross-reference parts and alternative options found for EGR225M050S1A1C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGR225M050S1A1C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USP1H2R2MDA1TC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EGR225M050S1A1C110 vs USP1H2R2MDA1TC |
NRE-S2R2M50V4X7TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EGR225M050S1A1C110 vs NRE-S2R2M50V4X7TRF |
50MV2R2SWN+CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | EGR225M050S1A1C110 vs 50MV2R2SWN+CA |
TB1H225M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EGR225M050S1A1C110 vs TB1H225M6L011PA |
SE1H225M04005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EGR225M050S1A1C110 vs SE1H225M04005PC |
50NW52R2MEFCFA5X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EGR225M050S1A1C110 vs 50NW52R2MEFCFA5X5 |
LE1H225M04005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MMH RADIAL LEADED | Samwha Electronics | EGR225M050S1A1C110 vs LE1H225M04005PC |
URP1H2R2MDR1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EGR225M050S1A1C110 vs URP1H2R2MDR1CP |
ECEA1HPZ2R2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EGR225M050S1A1C110 vs ECEA1HPZ2R2C |
UFW1H2R2MDA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EGR225M050S1A1C110 vs UFW1H2R2MDA1CV |