Part Details for EGXE100ELL102MJ20S by United Chemi-Con Inc
Overview of EGXE100ELL102MJ20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGXE100ELL102MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3431-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2710 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 950mA 3000h 125°C Automotive Bulk RoHS: Compliant |
5003 In Stock |
|
$0.1716 / $0.3716 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 950mA 3000h 125°C Automotive Bulk RoHS: Compliant |
5003 In Stock |
|
$0.1716 / $0.3716 | Buy Now |
Part Details for EGXE100ELL102MJ20S
EGXE100ELL102MJ20S CAD Models
EGXE100ELL102MJ20S Part Data Attributes
|
EGXE100ELL102MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXE100ELL102MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 950 mA | |
Series | GXE | |
Terminal Pitch | 5 mm |