Part Details for EH1345ETTTS-30.086M by Ecliptek Corporation
Overview of EH1345ETTTS-30.086M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH1345ETTTS-30.086M
EH1345ETTTS-30.086M CAD Models
EH1345ETTTS-30.086M Part Data Attributes
|
EH1345ETTTS-30.086M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1345ETTTS-30.086M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 30.086 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EH13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30.086 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1345ETTTS-30.086M
This table gives cross-reference parts and alternative options found for EH1345ETTTS-30.086M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1345ETTTS-30.086M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-550SCF30.0000MB0 | CRYSTAL OSCILLATOR, CLOCK, 30MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Epson Electronics America Inc | EH1345ETTTS-30.086M vs SG-550SCF30.0000MB0 |
EC5645TTS-30.000M | LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EH1345ETTTS-30.086M vs EC5645TTS-30.000M |
SG-550SCF30.0000ML0 | LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | EH1345ETTTS-30.086M vs SG-550SCF30.0000ML0 |
SG-550SCF30.0000ML0 | CRYSTAL OSCILLATOR, CLOCK, 30MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Epson Electronics America Inc | EH1345ETTTS-30.086M vs SG-550SCF30.0000ML0 |
EC5645ETTTS-30.000M | LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EH1345ETTTS-30.086M vs EC5645ETTTS-30.000M |
SG-550SCF30.0000ML | LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | EH1345ETTTS-30.086M vs SG-550SCF30.0000ML |
EH1345TTS-30.0018M | CRYSTAL OSCILLATOR, CLOCK, 30.0018 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1345ETTTS-30.086M vs EH1345TTS-30.0018M |
SG-550SCF30.0000MB0 | LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | EH1345ETTTS-30.086M vs SG-550SCF30.0000MB0 |
EH1345TTS-30.720M | CRYSTAL OSCILLATOR, CLOCK, 30.72 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1345ETTTS-30.086M vs EH1345TTS-30.720M |
EH1345HSTTS-30.720M | CRYSTAL OSCILLATOR, CLOCK, 30.72 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1345ETTTS-30.086M vs EH1345HSTTS-30.720M |