Part Details for EH1345HSETTTS-70.000M-CLXXX by Ecliptek Corporation
Overview of EH1345HSETTTS-70.000M-CLXXX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH1345HSETTTS-70.000M-CLXXX
EH1345HSETTTS-70.000M-CLXXX CAD Models
EH1345HSETTTS-70.000M-CLXXX Part Data Attributes:
|
EH1345HSETTTS-70.000M-CLXXX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1345HSETTTS-70.000M-CLXXX
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, 8 PIN DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EH13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1345HSETTTS-70.000M-CLXXX
This table gives cross-reference parts and alternative options found for EH1345HSETTTS-70.000M-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1345HSETTTS-70.000M-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1345HSETTTS-70.000M | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSETTTS-70.000M |
EH1345HSETTTS-70.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSETTTS-70.000M-G2TR |
EH1345HSTTS-70.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSTTS-70.000M-GTR |
EH1345HSTTS-70.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, 8 PIN DIP | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSTTS-70.000M-G2 |
EH1345HSTTS-70.000M | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSTTS-70.000M |
EH1345HSETTTS-70.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSETTTS-70.000M-GTR |
EH1345HSTTS-70.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSTTS-70.000M-G2TR |
EH1345HSTTS-70.000M-G | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS OUTPUT, 8 PIN DIP | Ecliptek Corporation | EH1345HSETTTS-70.000M-CLXXX vs EH1345HSTTS-70.000M-G |