EH1520SJTS-24.000MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN

Overview of EH1520SJTS-24.000MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EH1520SJTS-24.000MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EH1520SJTS-24.000MTR by Ecliptek Corporation

EH1520SJTS-24.000MTR
Ecliptek Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
not_compliant
Additional Feature
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
30 pF
Physical Dimension
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EH1520SJTS-24.000MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN
    VS

Alternate Parts for EH1520SJTS-24.000MTR

This table gives cross-reference parts and alternative options found for EH1520SJTS-24.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1520SJTS-24.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EH1520SJTS-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1520SJTS-24.000M
EH1520SJETTS-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1520SJETTS-24.000M
EH1520SJETTS-24.000MTR CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1520SJETTS-24.000MTR
Part Number Description Manufacturer Compare
EH1545SJETTS-24.000MTR CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1545SJETTS-24.000MTR
EH1520SJETTS-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1520SJETTS-24.000M
EH1545SJTS-24.000MTR CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1545SJTS-24.000MTR
EH1525SJETTS-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1525SJETTS-24.000M
EH1525SJTS-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1525SJTS-24.000M
EH1500SJETTS-24.000MTR CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1500SJETTS-24.000MTR
EH1525SJTS-24.000MTR CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1525SJTS-24.000MTR
EH1520SJTS-24.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1520SJTS-24.000MTR vs EH1520SJTS-24.000M
EC1545SJ-66.000MTR CRYSTAL OSCILLATOR, CLOCK, 66 MHz, HCMOS OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EH1520SJTS-24.000MTR vs EC1545SJ-66.000MTR
EC1500SJ-48.000MTR CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EH1520SJTS-24.000MTR vs EC1500SJ-48.000MTR

Related Parts for EH1520SJTS-24.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH1520SJTS-24.000MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH1520SJTS-24.000MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH1520SJTS-24.000MTR would you like to use for your alert(s)?
  • Please alert me when EH1520SJTS-24.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH1520SJTS-24.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH1520SJTS-24.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH1520SJTS-24.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH1520SJTS-24.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH1520SJTS-24.000MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: