Part Details for EH72016 by Rakon Limited
Overview of EH72016 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH72016
EH72016 CAD Models
EH72016 Part Data Attributes:
|
EH72016
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
EH72016
Rakon Limited
Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Part Package Code | DIE | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 45 V | |
Diode Capacitance Ratio-Min | 6 | |
Diode Capacitance-Nom | 1.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | X BAND | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min | 2600 | |
Variable Capacitance Diode Classification | ABRUPT |