-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63P9635
|
Newark | Adapter, D Sub, Plug-Receptacle, 9 Position, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall EHDB9MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$11.9400 / $17.7700 | Buy Now |
DISTI #
EHDB9MF-ND
|
DigiKey | CONN DSUB ADAPTER DB9F DB9M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
567 In Stock |
|
$11.5706 / $15.7500 | Buy Now |
DISTI #
502-EHDB9MF
|
Mouser Electronics | D-Sub Adapters & Gender Changers EH SERIES DB9 MALE-F RoHS: Compliant | 841 |
|
$11.5800 / $14.4000 | Buy Now |
DISTI #
70214314
|
RS | D-Sub Adapter, DB9, 9 Pin, Male to Female, Nickel Housing, EH Series | Switchcraft EHDB9MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1387 |
|
$12.4500 / $14.4800 | Buy Now |
DISTI #
SWCEHDB9MF
|
Heilind Electronics | EH SERIES DB9 MALE-F | Americas - 27 in Stock |
|
$14.6923 / $15.1588 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Adapter - Standard D Sub - Plug - 9 Positions - Standard D Sub - Receptacle - 9 Positions. RoHS: Compliant |
344 In Stock |
|
$11.1200 / $12.8200 | Buy Now |
DISTI #
EHDB9MF
|
TTI | D-Sub Adapters & Gender Changers EH SERIES DB9 MALE-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 123 In Stock |
|
$11.8100 / $14.1400 | Buy Now |
DISTI #
EHDB9MF
|
TME | Transition: D-Sub coupler, silver, EH, XLR standard, 19x24mm Min Qty: 1 | 32 |
|
$15.8200 / $20.4200 | Buy Now |
|
Electroshield | EH Series - D-Sub Adapter 9 Pin Female to 9 Pin Male Square Flange - Nickel Finish | 60 |
|
$11.9400 | Buy Now |
DISTI #
SWCEHDB9MF
|
Interstate Connecting Components | EH SERIES DB9 MALE-F | 9 |
|
$14.6923 / $15.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHDB9MF
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHDB9MF
Switchcraft Conxall
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |