Part Details for EJH-107-01-F-D-RA by Samtec Inc
Overview of EJH-107-01-F-D-RA by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJH-107-01-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P6519
|
Newark | Header, 2.54Mm, Right Angle, 2X7 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ejh Series Rohs Compliant: Yes |Samtec EJH-107-01-F-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $6.5000 | Buy Now |
DISTI #
EJH-107-01-F-D-RA-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4080 | Buy Now |
DISTI #
EJH-107-01-F-D-RA
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: EJH-107-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5300 / $5.6600 | Buy Now |
DISTI #
200-EJH10701FDRA
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.5300 / $5.6600 | Order Now |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.8600 / $5.6600 | Buy Now |
DISTI #
EJH-107-01-F-D-RA
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: EJH-107-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5300 / $5.6600 | Buy Now |
DISTI #
000000000001291891
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.1900 / $5.6600 | Buy Now |
DISTI #
EJH-107-01-F-D-RA
|
Avnet Abacus | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube (Alt: EJH-107-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.8600 / $5.6600 | Buy Now |
Part Details for EJH-107-01-F-D-RA
EJH-107-01-F-D-RA CAD Models
EJH-107-01-F-D-RA Part Data Attributes:
|
EJH-107-01-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-107-01-F-D-RA
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.39 inch | |
Body Length | 1.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for EJH-107-01-F-D-RA
This table gives cross-reference parts and alternative options found for EJH-107-01-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-107-01-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-107-01-G-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EJH-107-01-F-D-RA vs STMM-107-01-G-D |
EJH-107-01-L-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | Samtec Inc | EJH-107-01-F-D-RA vs EJH-107-01-L-D-RA |
71979-214LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | EJH-107-01-F-D-RA vs 71979-214LF |
TSW-107-18-TM-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EJH-107-01-F-D-RA vs TSW-107-18-TM-D |
71980-214LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | EJH-107-01-F-D-RA vs 71980-214LF |
3-5178751-0 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | EJH-107-01-F-D-RA vs 3-5178751-0 |
ETMM-107-02-F-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EJH-107-01-F-D-RA vs ETMM-107-02-F-D-RA |
57102-G06-07U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | EJH-107-01-F-D-RA vs 57102-G06-07U |
5178751-6 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | EJH-107-01-F-D-RA vs 5178751-6 |
TSW-107-07-FM-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EJH-107-01-F-D-RA vs TSW-107-07-FM-D |