Part Details for EJH-107-01-F-D-SM-07-P by Samtec Inc
Overview of EJH-107-01-F-D-SM-07-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJH-107-01-F-D-SM-07-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJH-107-01-F-D-SM-07-P-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EJH-107-01-F-D-SM-
|
Avnet Americas | Conn Ejector HDR 14 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: EJH-107-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.5900 / $5.3300 | Buy Now |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.5900 / $5.3300 | Buy Now |
Part Details for EJH-107-01-F-D-SM-07-P
EJH-107-01-F-D-SM-07-P CAD Models
EJH-107-01-F-D-SM-07-P Part Data Attributes
|
EJH-107-01-F-D-SM-07-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-107-01-F-D-SM-07-P
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK&PLACE PAD | |
Body Breadth | 0.39 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.239 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for EJH-107-01-F-D-SM-07-P
This table gives cross-reference parts and alternative options found for EJH-107-01-F-D-SM-07-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-107-01-F-D-SM-07-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EJH-107-01-S-D-SM-14-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-S-D-SM-14-K-TR |
EJH-107-01-F-D-SM-01-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-01-K-TR |
EJH-107-01-F-D-SM-03-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-03-K-TR |
EJH-107-01-F-D-SM-01 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-01 |
EJH-107-01-F-D-SM-11-K | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-11-K |
EJH-107-01-S-D-SM-06-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-S-D-SM-06-P-TR |
EJH-107-01-S-D-SM-02-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-S-D-SM-02-P-TR |
EJH-107-01-F-D-SM-08-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-08-TR |
EJH-107-01-F-D-SM-02-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-02-P-TR |
EJH-107-01-F-D-SM-02-K | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-107-01-F-D-SM-07-P vs EJH-107-01-F-D-SM-02-K |