Part Details for EK04V0 by Sanken Electric Co Ltd
Overview of EK04V0 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EK04V0
EK04V0 CAD Models
EK04V0 Part Data Attributes
|
EK04V0
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EK04V0
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for EK04V0
This table gives cross-reference parts and alternative options found for EK04V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EK04V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | EK04V0 vs SS14H |
DS14WV-T | Rectifier Diode, | Rectron Semiconductor | EK04V0 vs DS14WV-T |
FM140C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | EK04V0 vs FM140C |
SBRS140T3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | onsemi | EK04V0 vs SBRS140T3G |
PSL14 | Rectifier Diode, | Surge Components Inc | EK04V0 vs PSL14 |
SS1FL4-M3/I | Rectifier Diode, | Vishay Intertechnologies | EK04V0 vs SS1FL4-M3/I |
FMM140-W | Rectifier Diode, | Rectron Semiconductor | EK04V0 vs FMM140-W |
DSS14UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | EK04V0 vs DSS14UTR |
DSS14U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | EK04V0 vs DSS14U |
RB168LAM-40TFTR | Rectifier Diode, | ROHM Semiconductor | EK04V0 vs RB168LAM-40TFTR |