EKI00AA147HP09
Vishay Intertechnologies
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF

Overview of EKI00AA147HP09 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKI00AA147HP09 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKI00AA147HP09 by Vishay Intertechnologies

EKI00AA147HP09
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Tape & Reel
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
EKI
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
EKI
Terminal Pitch
2.5 mm
Want to compare parts?
  1. EKI00AA147HP09
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF
    VS

Alternate Parts for EKI00AA147HP09

This table gives cross-reference parts and alternative options found for EKI00AA147HP09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI00AA147HP09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24R7LFM0511RXN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 24R7LFM0511RXN711M
ELE-500EFC4R7ME11D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EKI00AA147HP09 vs ELE-500EFC4R7ME11D
84R7LFM0511RTN211J CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 84R7LFM0511RTN211J
14R7LFM0511NPN111R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 14R7LFM0511NPN111R
NRE-JL4R7M50V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EKI00AA147HP09 vs NRE-JL4R7M50V5X11TBF1F
84R7LFM0511LWN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 84R7LFM0511LWN0D
14R7LFM0511LLN011B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 14R7LFM0511LLN011B
84R7LFM0511RTN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 84R7LFM0511RTN5M
24R7LFM0511RTN011R CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKI00AA147HP09 vs 24R7LFM0511RTN011R
RGA4R7M1HBC-0511T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp EKI00AA147HP09 vs RGA4R7M1HBC-0511T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKI00AA147HP09 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKI00AA147HP09 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EKI00AA147HP09 would you like to use for your alert(s)?
  • Please alert me when EKI00AA147HP09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKI00AA147HP09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKI00AA147HP09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKI00AA147HP09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKI00AA147HP09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKI00AA147HP09 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: