Part Details for EKI00AA222EF07 by Vishay Intertechnologies
Overview of EKI00AA222EF07 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKI00AA222EF07
EKI00AA222EF07 CAD Models
EKI00AA222EF07 Part Data Attributes
|
EKI00AA222EF07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EKI00AA222EF07
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | EKI | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | EKI | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EKI00AA222EF07
This table gives cross-reference parts and alternative options found for EKI00AA222EF07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI00AA222EF07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW22K25TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | EKI00AA222EF07 vs UTW22K25TR15X11 |
EKI06AA222ED07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF | Vishay Intertechnologies | EKI00AA222EF07 vs EKI06AA222ED07 |
SH220K025S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | EKI00AA222EF07 vs SH220K025S2 |
UKL1E220KDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | EKI00AA222EF07 vs UKL1E220KDDANACC |
UKL1E220KDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF | Nichicon Corporation | EKI00AA222EF07 vs UKL1E220KDDANATD |
EXR220K25ATA | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EKI00AA222EF07 vs EXR220K25ATA |
UKL1E220KDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | EKI00AA222EF07 vs UKL1E220KDDANACP |
UTW22K25TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | EKI00AA222EF07 vs UTW22K25TB15X11 |
EXR220K25F5T1 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EKI00AA222EF07 vs EXR220K25F5T1 |
SH220K025A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | EKI00AA222EF07 vs SH220K025A2 |