Part Details for EKMA500ETE1R0MD07D by Chemi-Con
Overview of EKMA500ETE1R0MD07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMA500ETE1R0MD07D
EKMA500ETE1R0MD07D CAD Models
EKMA500ETE1R0MD07D Part Data Attributes
|
EKMA500ETE1R0MD07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMA500ETE1R0MD07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMA500ETE1R0MD07D
This table gives cross-reference parts and alternative options found for EKMA500ETE1R0MD07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA500ETE1R0MD07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK1H105M04007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKMA500ETE1R0MD07D vs RK1H105M04007FS |
NRE-SW1R0M50V4X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | EKMA500ETE1R0MD07D vs NRE-SW1R0M50V4X7SP7.5LLF |
EKRG500ELL1R0MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKMA500ETE1R0MD07D vs EKRG500ELL1R0MD07D |
50ME1SZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | EKMA500ETE1R0MD07D vs 50ME1SZ |
UST1H010MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA500ETE1R0MD07D vs UST1H010MDD1CA |
EKMA500ELL1R0MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | EKMA500ETE1R0MD07D vs EKMA500ELL1R0MD07N |
EKMA500ETD1R0MD07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | EKMA500ETE1R0MD07D vs EKMA500ETD1R0MD07C |
UST1H010MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA500ETE1R0MD07D vs UST1H010MDD1AE |
EKMA500ELL1R0MD07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | EKMA500ETE1R0MD07D vs EKMA500ELL1R0MD07A |
EEAGA1H1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKMA500ETE1R0MD07D vs EEAGA1H1R0 |