Part Details for EKMG6R3ELL101ME11D by Chemi-Con
Overview of EKMG6R3ELL101ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMG6R3ELL101ME11D
EKMG6R3ELL101ME11D CAD Models
EKMG6R3ELL101ME11D Part Data Attributes
|
EKMG6R3ELL101ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG6R3ELL101ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Manufacturer Series | KMG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 94 mA | |
Series | EKMG(6.3V) | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG6R3ELL101ME11D
This table gives cross-reference parts and alternative options found for EKMG6R3ELL101ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG6R3ELL101ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG6R3ELL101ME11D vs NRWA101M6.3V5X11TBF1F |
6.3YXA100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EKMG6R3ELL101ME11D vs 6.3YXA100MFA5X11 |
NRSZ101M6.3V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG6R3ELL101ME11D vs NRSZ101M6.3V5X11TRF |
6.3NXA100MEFCKC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | EKMG6R3ELL101ME11D vs 6.3NXA100MEFCKC5X11 |
6.3YXA100MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG6R3ELL101ME11D vs 6.3YXA100MCA5X11 |
UPR0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKMG6R3ELL101ME11D vs UPR0J101MDH |
NRWP101M6.3V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKMG6R3ELL101ME11D vs NRWP101M6.3V5X11YF |
RP0J107M05011FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EKMG6R3ELL101ME11D vs RP0J107M05011FS |
NRWY101M6.3V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG6R3ELL101ME11D vs NRWY101M6.3V5X11TBSTF |
RXW101M0JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKMG6R3ELL101ME11D vs RXW101M0JBK-0511S |