Part Details for EKMH350VSN123MQ50S by Chemi-Con
Overview of EKMH350VSN123MQ50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH350VSN123MQ50S
EKMH350VSN123MQ50S CAD Models
EKMH350VSN123MQ50S Part Data Attributes
|
EKMH350VSN123MQ50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH350VSN123MQ50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3240 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH350VSN123MQ50S
This table gives cross-reference parts and alternative options found for EKMH350VSN123MQ50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH350VSN123MQ50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A7129M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH350VSN123MQ50S vs B41252A7129M007 |
B41252A7129M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH350VSN123MQ50S vs B41252A7129M002 |
B41252A7129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH350VSN123MQ50S vs B41252A7129M060 |
HE1V129M25050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EKMH350VSN123MQ50S vs HE1V129M25050HA |
B41252A7129M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH350VSN123MQ50S vs B41252A7129M002 |
B41252A7129M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH350VSN123MQ50S vs B41252A7129M067 |
B41252A7129M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH350VSN123MQ50S vs B41252A7129M000 |
B41252A7129M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH350VSN123MQ50S vs B41252A7129M067 |
B41252A7129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH350VSN123MQ50S vs B41252A7129M000 |
B41252A7129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH350VSN123MQ50S vs B41252A7129M060 |