Part Details for EKMM201LIN152MA40S by Chemi-Con
Overview of EKMM201LIN152MA40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM201LIN152MA40S
EKMM201LIN152MA40S CAD Models
EKMM201LIN152MA40S Part Data Attributes
|
EKMM201LIN152MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM201LIN152MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6432 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for EKMM201LIN152MA40S
This table gives cross-reference parts and alternative options found for EKMM201LIN152MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM201LIN152MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201VNN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | EKMM201LIN152MA40S vs EKMM201VNN152MA40S |
ELXQ201VSN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKMM201LIN152MA40S vs ELXQ201VSN152MA40S |
2152MCM3540LHN7110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM201LIN152MA40S vs 2152MCM3540LHN7110 |
1152MCM3540LHN9110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM201LIN152MA40S vs 1152MCM3540LHN9110 |
ELXQ201VRD152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | EKMM201LIN152MA40S vs ELXQ201VRD152MA40S |
KP158M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | EKMM201LIN152MA40S vs KP158M2D |
1152MCM3540LHN0110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM201LIN152MA40S vs 1152MCM3540LHN0110 |
8152MCM3540LHN9110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM201LIN152MA40S vs 8152MCM3540LHN9110 |
1152MCM3540LHN1110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM201LIN152MA40S vs 1152MCM3540LHN1110 |
2152MCM3540LHN0110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMM201LIN152MA40S vs 2152MCM3540LHN0110 |