Part Details for EKY-160ETD221MF11D by Chemi-Con
Overview of EKY-160ETD221MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-160ETD221MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 16V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 55 |
|
$0.0445 / $0.0767 | Buy Now |
Part Details for EKY-160ETD221MF11D
EKY-160ETD221MF11D CAD Models
EKY-160ETD221MF11D Part Data Attributes
|
EKY-160ETD221MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-160ETD221MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-160ETD221MF11D
This table gives cross-reference parts and alternative options found for EKY-160ETD221MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-160ETD221MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LCMAA11RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 2221LCMAA11RXN311A |
8221LCMAA11RX04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 8221LCMAA11RX04B |
8221LCMAA11RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 8221LCMAA11RX01J |
1221LCMAA11RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 1221LCMAA11RXN411R |
NRSH221M16V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKY-160ETD221MF11D vs NRSH221M16V6.3X11F1F |
UHV1C221MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKY-160ETD221MF11D vs UHV1C221MED1CM |
8221LCMAA11RX00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 8221LCMAA11RX00B |
1221LCMAA11RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 1221LCMAA11RXN511B |
16ZLH220MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | EKY-160ETD221MF11D vs 16ZLH220MEFCT16.3X11 |
2221LCMAA11RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKY-160ETD221MF11D vs 2221LCMAA11RXN2110 |