Part Details for EKYA630ETD471MK25S by Chemi-Con
Overview of EKYA630ETD471MK25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EKYA630ETD471MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 63V 20% PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 353 |
|
$0.2780 / $0.4948 | Buy Now |
Part Details for EKYA630ETD471MK25S
EKYA630ETD471MK25S CAD Models
EKYA630ETD471MK25S Part Data Attributes
|
EKYA630ETD471MK25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYA630ETD471MK25S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 995 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYA630ETD471MK25S
This table gives cross-reference parts and alternative options found for EKYA630ETD471MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA630ETD471MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGMAB25RTN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | EKYA630ETD471MK25S vs 8471LGMAB25RTN7F |
ECR1JBK471MLL50125025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | EKYA630ETD471MK25S vs ECR1JBK471MLL50125025 |
B41828A8477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | EKYA630ETD471MK25S vs B41828A8477M000 |
1471LGMAB25RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | EKYA630ETD471MK25S vs 1471LGMAB25RXN411P |
8471LGMAB25RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | EKYA630ETD471MK25S vs 8471LGMAB25RTN10 |
1471LGMAB25RTN511M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKYA630ETD471MK25S vs 1471LGMAB25RTN511M |
RGA471M1JCC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | EKYA630ETD471MK25S vs RGA471M1JCC-1325B |
RGA471M1JSC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | EKYA630ETD471MK25S vs RGA471M1JSC-1325B |
8471LGMAB25RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | EKYA630ETD471MK25S vs 8471LGMAB25RXN0F |
2471LGMAB25RTN511M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKYA630ETD471MK25S vs 2471LGMAB25RTN511M |