-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKYC500ELL122ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYC500ELL122ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Leakage Current | 0.6 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1518 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EKYC500ELL122ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYC500ELL122ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ122M50V16X20YF | Fixed Capacitor, | NIC Components Corp | EKYC500ELL122ML20S vs NRZJ122M50V16X20YF |
50ZLJ1200M16X20 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKYC500ELL122ML20S vs 50ZLJ1200M16X20 |
EKYC500EBD122ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYC500ELL122ML20S vs EKYC500EBD122ML20S |
EKYC500EC3122ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYC500ELL122ML20S vs EKYC500EC3122ML20S |
EKYC500EC5122ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYC500ELL122ML20S vs EKYC500EC5122ML20S |
EKYC500EBC122ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYC500ELL122ML20S vs EKYC500EBC122ML20S |