Part Details for EKZE250ETB101MF11D by Chemi-Con
Overview of EKZE250ETB101MF11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE250ETB101MF11D
EKZE250ETB101MF11D CAD Models
EKZE250ETB101MF11D Part Data Attributes
|
EKZE250ETB101MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETB101MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 405 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE250ETB101MF11D
This table gives cross-reference parts and alternative options found for EKZE250ETB101MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE250ETB101MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZL100MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE250ETB101MF11D vs 25ZL100MCE6.3X11 |
MALREKE05BA310E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZE250ETB101MF11D vs MALREKE05BA310E00K |
25ZLG100MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE250ETB101MF11D vs 25ZLG100MEFCCC6.3X11 |
25YXH100MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE250ETB101MF11D vs 25YXH100MEFCCC6.3X11 |
25YXF100MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | EKZE250ETB101MF11D vs 25YXF100MCA6.3X11 |
WF1E107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZE250ETB101MF11D vs WF1E107M6L011CS |
UHD1E101MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKZE250ETB101MF11D vs UHD1E101MED1TP |
WF1E107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZE250ETB101MF11D vs WF1E107M6L011FS |
EKY-250EBC101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKZE250ETB101MF11D vs EKY-250EBC101MF11D |
25YXG100MEFCTZ6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE250ETB101MF11D vs 25YXG100MEFCTZ6.3X11 |