Part Details for EKZE250ETB221MHB5D by Chemi-Con
Overview of EKZE250ETB221MHB5D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE250ETB221MHB5D
EKZE250ETB221MHB5D CAD Models
EKZE250ETB221MHB5D Part Data Attributes
|
EKZE250ETB221MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETB221MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE250ETB221MHB5D
This table gives cross-reference parts and alternative options found for EKZE250ETB221MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE250ETB221MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41041A5227M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | EKZE250ETB221MHB5D vs B41041A5227M008 |
ED1E221MNN08B5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Taiwan Chinsan Electronics Industrial Co Ltd | EKZE250ETB221MHB5D vs ED1E221MNN08B5 |
UHV1E221MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKZE250ETB221MHB5D vs UHV1E221MPD1FV |
RGA221M1ESF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | EKZE250ETB221MHB5D vs RGA221M1ESF-0811P |
RGA221M1ECC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | EKZE250ETB221MHB5D vs RGA221M1ECC-0811T |
RFX1E221MISAFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | DAEWOO Electronic Components | EKZE250ETB221MHB5D vs RFX1E221MISAFC |
B41828A5227M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | EKZE250ETB221MHB5D vs B41828A5227M008 |
NRSK221M25V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKZE250ETB221MHB5D vs NRSK221M25V8X11.5SPF |
RGA221M1EBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | EKZE250ETB221MHB5D vs RGA221M1EBK-0811 |
NRE-HL221M25V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKZE250ETB221MHB5D vs NRE-HL221M25V8X11.5F3CF |