-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1191-1-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8SOP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11877 In Stock |
|
$0.8215 / $1.6100 | Buy Now |
DISTI #
EL0600(TA)
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SOP T/R - Tape and Reel (Alt: EL0600(TA)) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4677 / $0.9332 | Buy Now |
|
Future Electronics | EL06XX Series 3750 Vrms 10 Mbit/s High Speed Logic Gate Photocoupler - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.8650 / $0.8950 | Buy Now |
DISTI #
EL0600-TA
|
TME | Optocoupler, SMD, Ch: 1, OUT: logic, 3.75kV, 10Mbps, SOP8, EL06XX Min Qty: 1 | 2892 |
|
$0.5290 / $0.7820 | Buy Now |
DISTI #
C180000021
|
EBV Elektronik | (Alt: C180000021) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 10Mbit/s 75ns 7V DC SOIC-8 Logic Output Optoisolators ROHS | 59607 |
|
$0.2818 / $0.5405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL0600(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL0600(TA)
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for EL0600(TA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL0600(TA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL0601(TB)-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0600(TA) vs EL0601(TB)-V |
EL0600(TB)-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0600(TA) vs EL0600(TB)-V |
EL0611(TB)-V | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0600(TA) vs EL0611(TB)-V |
EL0611 | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0600(TA) vs EL0611 |
EL0601-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0600(TA) vs EL0601-V |
EL0600-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0600(TA) vs EL0600-V |
EL0611(TB) | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0600(TA) vs EL0611(TB) |
EL0600(TB) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0600(TA) vs EL0600(TB) |