Part Details for EL208(TA) by Everlight Electronics Co Ltd
Overview of EL208(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL208(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL208(TA)-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SOP Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5461 / $0.5589 | Buy Now |
DISTI #
EL208(TA)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: EL208(TA)) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3030 / $0.6045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.5610 | Buy Now |
DISTI #
EL208-TA
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.2650 / $0.3980 | RFQ |
Part Details for EL208(TA)
EL208(TA) CAD Models
EL208(TA) Part Data Attributes
|
EL208(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL208(TA)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 56% | |
Current Transfer Ratio-Nom | 95% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for EL208(TA)
This table gives cross-reference parts and alternative options found for EL208(TA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL208(TA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(GB-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | EL208(TA) vs TLP291(GB-TP,E |
TLP291(V4GBTL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | EL208(TA) vs TLP291(V4GBTL,SE |
TLP291(GB,SE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | EL208(TA) vs TLP291(GB,SE |
TLP291(V4GB-TP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | EL208(TA) vs TLP291(V4GB-TP |
TLP291(GB-TP,SE(T | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | EL208(TA) vs TLP291(GB-TP,SE(T |
TLP291(GB-TP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | EL208(TA) vs TLP291(GB-TP |
TLP291(GB-TP,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | EL208(TA) vs TLP291(GB-TP,E(O |
TLP291(GBTL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | EL208(TA) vs TLP291(GBTL,SE |
EL208(TB) | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL208(TA) vs EL208(TB) |
TLP291(V4GB,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | EL208(TA) vs TLP291(V4GB,SE |