Part Details for EL2141CS-T13 by Intersil Corporation
Overview of EL2141CS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EL2141CS-T13
EL2141CS-T13 CAD Models
EL2141CS-T13 Part Data Attributes
|
EL2141CS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2141CS-T13
Intersil Corporation
LINE DRIVER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2141CS-T13
This table gives cross-reference parts and alternative options found for EL2141CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2141CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2141CSZ-T13 | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2141CS-T13 vs EL2141CSZ-T13 |
EL2141CS | LINE DRIVER, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | EL2141CS-T13 vs EL2141CS |
EL2141CS-T7 | Line Driver | Renesas Electronics Corporation | EL2141CS-T13 vs EL2141CS-T7 |
EL2141CS | LINE DRIVER, PDSO8, SO-8 | Intersil Corporation | EL2141CS-T13 vs EL2141CS |
EL2141CSZ-T7 | Line Driver | Renesas Electronics Corporation | EL2141CS-T13 vs EL2141CSZ-T7 |
EL2141CS-T13 | Line Driver | Renesas Electronics Corporation | EL2141CS-T13 vs EL2141CS-T13 |
EL2141CSZ-T13 | Line Driver | Renesas Electronics Corporation | EL2141CS-T13 vs EL2141CSZ-T13 |