Part Details for EL2141CS by Rochester Electronics LLC
Overview of EL2141CS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL2141CS
EL2141CS CAD Models
EL2141CS Part Data Attributes
|
EL2141CS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EL2141CS
Rochester Electronics LLC
LINE DRIVER, PDSO8, MS-012, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for EL2141CS
This table gives cross-reference parts and alternative options found for EL2141CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2141CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2141CSZ-T13 | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2141CS vs EL2141CSZ-T13 |
EL2141CS-T13 | LINE DRIVER, PDSO8, SO-8 | Intersil Corporation | EL2141CS vs EL2141CS-T13 |
EL2141CS-T7 | Line Driver | Renesas Electronics Corporation | EL2141CS vs EL2141CS-T7 |
EL2141CS | LINE DRIVER, PDSO8, SO-8 | Intersil Corporation | EL2141CS vs EL2141CS |
EL2141CSZ-T7 | Line Driver | Renesas Electronics Corporation | EL2141CS vs EL2141CSZ-T7 |
EL2141CS-T13 | Line Driver | Renesas Electronics Corporation | EL2141CS vs EL2141CS-T13 |
EL2141CSZ-T13 | Line Driver | Renesas Electronics Corporation | EL2141CS vs EL2141CSZ-T13 |