There are no models available for this part yet.
Overview of EL2180CW-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for EL2180CW-T13 by Intersil Corporation
Part Data Attributes for EL2180CW-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY
|
Bandwidth-Nom
|
250000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for EL2180CW-T13
This table gives cross-reference parts and alternative options found for EL2180CW-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2180CW-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8002ANZ | 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | EL2180CW-T13 vs AD8002ANZ |
EL2180CS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | EL2180CW-T13 vs EL2180CS-T7 |
AD8004AN | IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | Analog Devices Inc | EL2180CW-T13 vs AD8004AN |
MAX4395ESD-T | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 0.150 INCH, MS-012-AB, SO-14 | Maxim Integrated Products | EL2180CW-T13 vs MAX4395ESD-T |
EL5160IWZ | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 | Renesas Electronics Corporation | EL2180CW-T13 vs EL5160IWZ |
EL5160ISZ-T7 | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | EL2180CW-T13 vs EL5160ISZ-T7 |
EL2160CM | VIDEO AMPLIFIER, PDSO16, SO-16 | Intersil Corporation | EL2180CW-T13 vs EL2160CM |
AD8056AR | Low Cost, Dual, 300 MHz Voltage Feedback Amplifier | Analog Devices Inc | EL2180CW-T13 vs AD8056AR |
5962-9305501MCA | Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14 | Comlinear Corporation | EL2180CW-T13 vs 5962-9305501MCA |
CLC411AJE-TR9 | Video Amplifier, 1 Func, Bipolar, PDSO8, | Comlinear Corporation | EL2180CW-T13 vs CLC411AJE-TR9 |