Part Details for EL4511CUZ by Intersil Corporation
Overview of EL4511CUZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4511CUZ-T7A | Renesas Electronics Corporation | Super Sync Separator | |
EL4511CUZ-T13 | Renesas Electronics Corporation | Super Sync Separator | |
EL4511CUZ-T7 | Renesas Electronics Corporation | Super Sync Separator |
Price & Stock for EL4511CUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | SYNC SEPARATOR IC, PDSO24 | 1463 |
|
$22.4360 / $29.9146 | Buy Now |
|
Quest Components | SYNC SEPARATOR IC, PDSO24 | 8 |
|
$9.6600 / $14.4900 | Buy Now |
|
ComSIT USA | Super Sync Separator Sync Separator IC, PDSO24 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC VID SYNC SEPARATR HDTV 24QSOP | 10487 |
|
$10.8340 / $16.2500 | Buy Now |
Part Details for EL4511CUZ
EL4511CUZ CAD Models
EL4511CUZ Part Data Attributes
|
EL4511CUZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4511CUZ
Intersil Corporation
Super Sync Separator; QSOP24; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | LEAD FREE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for EL4511CUZ
This table gives cross-reference parts and alternative options found for EL4511CUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4511CUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4511CUZ-T7 | Super Sync Separator; QSOP24; Temp Range: 0° to 70° | Intersil Corporation | EL4511CUZ vs EL4511CUZ-T7 |
EL4511CU-T7 | SYNC SEPARATOR IC, PDSO24, QSOP-24 | Intersil Corporation | EL4511CUZ vs EL4511CU-T7 |
EL4511CUZ-T13 | Super Sync Separator; QSOP24; Temp Range: 0° to 70° | Intersil Corporation | EL4511CUZ vs EL4511CUZ-T13 |