Part Details for TC90A49F by Toshiba America Electronic Components
Overview of TC90A49F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC90A49F
TC90A49F CAD Models
TC90A49F Part Data Attributes
|
TC90A49F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC90A49F
Toshiba America Electronic Components
IC Y/C SEPARATOR IC, PDSO24, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-24, Signal Separator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDSO-G24 | |
Length | 16 mm | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC90A49F
This table gives cross-reference parts and alternative options found for TC90A49F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC90A49F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4511CUZ-T13 | Super Sync Separator; QSOP24; Temp Range: 0° to 70° | Intersil Corporation | TC90A49F vs EL4511CUZ-T13 |
EL4511CU-T7 | SYNC SEPARATOR IC, PDSO24, QSOP-24 | Intersil Corporation | TC90A49F vs EL4511CU-T7 |
EL4511CUZ-T7 | Super Sync Separator; QSOP24; Temp Range: 0° to 70° | Intersil Corporation | TC90A49F vs EL4511CUZ-T7 |
EL4511CUZ | Super Sync Separator; QSOP24; Temp Range: 0° to 70° | Intersil Corporation | TC90A49F vs EL4511CUZ |