Part Details for EL4583CS-T7 by Renesas Electronics Corporation
Overview of EL4583CS-T7 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4583CSZ-T7 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT | |
EL4583CSZ | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT | |
EL4583CSZ-T13 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT |
Price & Stock for EL4583CS-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL4583CS-T7
|
Avnet Americas | SYNCHRONIZED SEPARATOR AND S-H FLTR 16SOIC - Tape and Reel (Alt: EL4583CS-T7) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5832 Partner Stock |
|
RFQ |
Part Details for EL4583CS-T7
EL4583CS-T7 CAD Models
EL4583CS-T7 Part Data Attributes
|
EL4583CS-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583CS-T7
Renesas Electronics Corporation
Sync Separator IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-02 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EL4583CS-T7
This table gives cross-reference parts and alternative options found for EL4583CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4583CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CSZ-T13 |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | EL4583CS-T7 vs ZXFV4583N16TA |
EL4583AIS | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CS-T7 vs EL4583AIS |
EL4583AISZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T7 vs EL4583AISZ-T7 |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T7 vs EL4583AISZ |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T7 vs EL4583CSZ |
EL4583CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T7 vs EL4583CSZ-T13 |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CS-T13 |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube | Renesas Electronics Corporation | EL4583CS-T7 vs EL4583CSZ |
EL4583AIS-T7 | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CS-T7 vs EL4583AIS-T7 |