Part Details for MM1067XF by Mitsumi Electric Co Ltd
Overview of MM1067XF by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for MM1067XF
MM1067XF CAD Models
MM1067XF Part Data Attributes
|
MM1067XF
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1067XF
Mitsumi Electric Co Ltd
Sync Separator IC, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for MM1067XF
This table gives cross-reference parts and alternative options found for MM1067XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1067XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | MM1067XF vs EL4583CS-T7 |
EL4581CS-T7 | Sync Separator IC | Renesas Electronics Corporation | MM1067XF vs EL4581CS-T7 |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | MM1067XF vs EL4583CS-T13 |
AN3296 | Sync Separator IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Panasonic Electronic Components | MM1067XF vs AN3296 |
EL4583CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | MM1067XF vs EL4583CSZ-T13 |
ZXFV401N16TC | Sync Separator IC, PDSO16, SO-16 | Diodes Incorporated | MM1067XF vs ZXFV401N16TC |
BA7062FE1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | MM1067XF vs BA7062FE1 |
NJM2229S | Sync Separator IC, PZIP16, ZIP-16 | New Japan Radio Co Ltd | MM1067XF vs NJM2229S |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | MM1067XF vs EL1881CS |
NJM2257M-(T2) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | MM1067XF vs NJM2257M-(T2) |