Part Details for EL5176IYZ by Renesas Electronics Corporation
Overview of EL5176IYZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for EL5176IYZ
EL5176IYZ CAD Models
EL5176IYZ Part Data Attributes
|
EL5176IYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5176IYZ
Renesas Electronics Corporation
Line Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-05 | |
Interface IC Type | LINE DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EL5176IYZ
This table gives cross-reference parts and alternative options found for EL5176IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5176IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5176IYZ-T | Line Driver | Renesas Electronics Corporation | EL5176IYZ vs EL5176IYZ-T |
EL5176IYZ-T13 | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ vs EL5176IYZ-T13 |
EL5176IYZ-T7 | Line Driver | Renesas Electronics Corporation | EL5176IYZ vs EL5176IYZ-T7 |
EL5176IY | LINE DRIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5176IYZ vs EL5176IY |
EL5176IYZ-T7 | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ vs EL5176IYZ-T7 |
EL5176IYZ-T | LINE DRIVER | Intersil Corporation | EL5176IYZ vs EL5176IYZ-T |
EL5176IYZ | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ vs EL5176IYZ |