Part Details for EL5220CY by Intersil Corporation
Results Overview of EL5220CY by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5220CY Information
EL5220CY by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for EL5220CY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO10 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4372 |
|
$0.6552 / $1.0600 | Buy Now |
US Tariff Estimator: EL5220CY by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EL5220CY
EL5220CY Part Data Attributes
|
|
EL5220CY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5220CY
Intersil Corporation
DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Msop-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G10 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -9 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 9 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 5600 | |
| Wideband | No |
Alternate Parts for EL5220CY
This table gives cross-reference parts and alternative options found for EL5220CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5220CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EL5220CYZ-T13 | Intersil Corporation | Check for Price | 12MHz Rail-to-Rail Input-Output Op Amps; MSOP8; Temp Range: -40° to 85°C | EL5220CY vs EL5220CYZ-T13 |
| EL5220CY | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10 | EL5220CY vs EL5220CY |
| EL5220CY-13 | Intersil Corporation | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10 | EL5220CY vs EL5220CY-13 |