Part Details for EL5462ISZ by Intersil Corporation
Results Overview of EL5462ISZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5462ISZ Information
EL5462ISZ by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for EL5462ISZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, 500MHz Band Width, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.1500 / $2.6900 | Buy Now |
US Tariff Estimator: EL5462ISZ by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EL5462ISZ
EL5462ISZ Part Data Attributes
|
|
EL5462ISZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5462ISZ
Intersil Corporation
500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | So-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Nom | 62 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.6614 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Slew Rate-Min | 2500 V/Us | |
| Slew Rate-Nom | 4000 V/Us | |
| Supply Current-Max | 6.8 Ma | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | Yes | |
| Width | 3.9116 Mm |
Alternate Parts for EL5462ISZ
This table gives cross-reference parts and alternative options found for EL5462ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5462ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EL5462IS-T13 | Intersil Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, SO-14 | EL5462ISZ vs EL5462IS-T13 |
| EL5462ISZ-T7 | Intersil Corporation | Check for Price | 500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C | EL5462ISZ vs EL5462ISZ-T7 |
| EL5462ISZ-T13 | Intersil Corporation | Check for Price | 500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C | EL5462ISZ vs EL5462ISZ-T13 |
| EL5462IS-T7 | Intersil Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, SO-14 | EL5462ISZ vs EL5462IS-T7 |
EL5462ISZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the input and output traces separate, use a solid ground plane, and place decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the length of the output traces.
-
The output filter components should be chosen based on the desired cutoff frequency, output impedance, and noise requirements. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific application requirements. It's also important to consider the component tolerances and parasitic effects.
-
The EL5462ISZ has an absolute maximum input voltage rating of 6V. Exceeding this voltage can cause damage to the device. It's recommended to ensure that the input voltage is within the specified operating range to ensure reliable operation and prevent damage.
-
Common issues with the EL5462ISZ can be troubleshooted by checking the input and output voltages, ensuring proper decoupling and filtering, and verifying that the device is operated within the specified temperature range. Additionally, it's recommended to check for any layout or routing issues, and to consult the datasheet and application notes for guidance.
-
The EL5462ISZ has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments, and to consider the thermal management and cooling requirements.